RS Components 904110 technical specifications.
| Package/Case | 125 |
| Depth | 22mm |
| Length | 125mm |
| Material | Stainless Steel |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 904110 to view detailed technical specifications.
No datasheet is available for this part.