RS Components 907-207X technical specifications.
| Depth | 42mm |
| Length | 2475mm |
| Mount | Panel |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 907-207X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.