RS Components 910183VA0000RS0100 technical specifications.
| Capacitance | 50pF |
| Length | 100m |
| Mount | Cable |
| Number of Strands | 7 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 910183VA0000RS0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.