
RS Pro Barn Style Metal Tool Box dimensions 450 x 215 x 130mm
RS Components 9111 technical specifications.
| Height | 130mm |
| Length | 450mm |
| Material | Metal |
| Weight | 1.81kg |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 9111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
