RS Components 9115 technical specifications.
| Package/Case | Metal |
| Height | 240mm |
| Length | 450mm |
| Material | Metal |
| Weight | 3.96kg |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 9115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.