
RS Components 9121 technical specifications.
| Height | 130mm |
| Length | 550mm |
| Material | Metal |
| Weight | 2.53kg |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 9121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.