RS Components 9125 technical specifications.
| Package/Case | Metal |
| Height | 240mm |
| Length | 550mm |
| Material | Metal |
| Weight | 5.47kg |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 9125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.