RS Components 914/3 technical specifications.
| Package/Case | Metal |
| Height | 202mm |
| Length | 450mm |
| Material | Metal |
| Weight | 4.08kg |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 914/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.