Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RS COMPONENTS

A127T5/19-2

Datasheet
Aluminium Timing Belt Pulley, 16mm Belt Width x 5mm Pitch, 19 Tooth, Maximum Bore Dia. 16mm
RS Components

A127T5/19-2

Aluminium Timing Belt Pulley, 16mm Belt Width x 5mm Pitch, 19 Tooth, Maximum Bore Dia. 16mm

Quick Jump:

Technical Specifications

RS Components A127T5/19-2 technical specifications.

General

Material
Aluminium
Outside Diameter
29.4mm
Pitch
5mm

Compliance

RoHS
Not Compliant

Datasheet

RS Components A127T5/19-2 Datasheet

Download the complete datasheet for RS Components A127T5/19-2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com