RS Components AA-615 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for RS Components AA-615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.