Male Circular Connector Contact; Crimp
RS Components ABB12KPKF80P3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 37.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for RS Components ABB12KPKF80P3 to view detailed technical specifications.
No datasheet is available for this part.