This cable mount crimp terminal features a copper alloy contact with gold plating, rated for 13A current. It has a length of 31.75mm and is designed for use with 16AWG wire. The terminal operates within a temperature range of -55°C to 200°C and is suitable for crimp termination.
RS Components ABB16KPKF80P3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 31.75mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components ABB16KPKF80P3 to view detailed technical specifications.
No datasheet is available for this part.