RS Components ABM-707-RC technical specifications.
| Diameter | 9.7mm |
| Height | 5mm |
| Max Frequency | 16kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 500uA |
| Mount | PCB |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for RS Components ABM-707-RC to view detailed technical specifications.
No datasheet is available for this part.