RS Components AD3515-09.0-0528UK technical specifications.
| Depth | 44.2mm |
| Efficiency | 45% |
| Length | 56.7mm |
| Number of Outputs | 1 |
| Output Connector | 2.1 x 5.5 x 9.5 mm |
| Output Current | 528mA |
| Output Voltage | 9V |
| Weight | 200g |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components AD3515-09.0-0528UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.