
RS Components AD4120-05.0-1000EU technical specifications.
| Depth | 58.9mm |
| Efficiency | 45% |
| Length | 77.8mm |
| Number of Outputs | 1 |
| Output Connector | 2.1 x 5.5 x 9.5 mm |
| Output Current | 1A |
| Output Voltage | 5V |
| Weight | 300g |
| Width | 53.1mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components AD4120-05.0-1000EU to view detailed technical specifications.
No datasheet is available for this part.