RS Components ADA16S6-MS3 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for RS Components ADA16S6-MS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.