RS Components AP622 technical specifications.
| Current Rating | 20A |
| Gender | Male |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components AP622 to view detailed technical specifications.
No datasheet is available for this part.