RS Components AT-BB-IN technical specifications.
| Height | 22mm |
| Length | 50.1mm |
| Mount | Surface Mount |
| Power Consumption | 600mW |
| Voltage Rating | 12V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components AT-BB-IN to view detailed technical specifications.
No datasheet is available for this part.