RS Components AVY5-10@ technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 31.5mm |
| Mount | Stud |
| Stud Size | M10 |
| Width | 15mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components AVY5-10@ to view detailed technical specifications.
No datasheet is available for this part.