
RS Components B-2002-4P technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Series | B-2002 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for RS Components B-2002-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.