
This female 4-contact cable mount connector features a current rating of 2A and a voltage rating of 100V. The contact plating is silver, and the termination is screw type. The connector is designed for cable mounting and has a straight orientation.
RS Components B-3098-4P technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Series | B-3098 |
| Termination | Screw |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for RS Components B-3098-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
