
RS Components B-8003-5A technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Series | B-8003 |
| Termination | Screw |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for RS Components B-8003-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.