
RS Components B-9007-5A technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Series | B-9007 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for RS Components B-9007-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
