RS Components B002N058-B technical specifications.
| Gender | Male |
| Impedance | 50R |
| Orientation | Straight |
| Polarity | Normal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for RS Components B002N058-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.