RS Components BD320 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for RS Components BD320 to view detailed technical specifications.
No datasheet is available for this part.