The BI15U-CK40-AP6X2-H1141 is a flush mount switch from RS Components. It operates within a temperature range of -30°C to 85°C and has a maximum operating voltage of 30V. This IP68 rated switch can handle a switching current of 200mA. It measures 40mm in depth, 40mm in width, and 46mm in length. The switch is designed for use with a connector termination.
RS Components BI15U-CK40-AP6X2-H1141 technical specifications.
| Depth | 40mm |
| Length | 46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components BI15U-CK40-AP6X2-H1141 to view detailed technical specifications.
No datasheet is available for this part.