RS Components BL10-200/240VE27S(P) technical specifications.
| Diameter | 80mm |
| Length | 130mm |
| Mount | Base |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for RS Components BL10-200/240VE27S(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.