RS Components BL5702 technical specifications.
| Depth | 65mm |
| Length | 123mm |
| Operating Supply Voltage | 60V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components BL5702 to view detailed technical specifications.
No datasheet is available for this part.