This power relay is designed for use in power applications, with a coil power rating of 2.5W and a coil resistance of 2.2kΩ. The contact material is silver, providing reliable switching performance. The relay measures 30.8mm in length, 35mm in height, and 27.4mm in depth, making it suitable for a range of applications. It can operate within a temperature range of -45°C to 55°C, ensuring reliable performance in various environments.
RS Components BLY3-3C-SL-110VAC technical specifications.
| Application(s) | POWER |
| Coil Power | 2.5W |
| Coil Resistance | 2.2kR |
| Contact Material | Silver |
| Depth | 27.4mm |
| Height | 35mm |
| Length | 30.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for RS Components BLY3-3C-SL-110VAC to view detailed technical specifications.
No datasheet is available for this part.