The BLY3-3C-SL-12VDC relay is a power relay with a coil power rating of 1.5W and a coil resistance of 100R. It features silver contact material and a termination type of PCB. The relay has a depth of 27.4mm, a height of 35mm, and a length of 30.8mm. It operates within a temperature range of -45°C to 70°C.
RS Components BLY3-3C-SL-12VDC technical specifications.
| Application(s) | POWER |
| Coil Power | 1.5W |
| Coil Resistance | 100R |
| Contact Material | Silver |
| Depth | 27.4mm |
| Height | 35mm |
| Length | 30.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for RS Components BLY3-3C-SL-12VDC to view detailed technical specifications.
No datasheet is available for this part.