RS Components BLY3-3C-SL-24VAC technical specifications.
| Application(s) | POWER |
| Coil Power | 2.5W |
| Coil Resistance | 103R |
| Contact Material | Silver |
| Depth | 27.4mm |
| Height | 35mm |
| Length | 30.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for RS Components BLY3-3C-SL-24VAC to view detailed technical specifications.
No datasheet is available for this part.