
This 240VAC coil has a power rating of 2.5W and a coil resistance of 9.12kR. The contact material is silver, and it is designed for PCB termination. The coil has a depth of 27.4mm, a height of 35mm, and a length of 40.8mm. It is rated for 1,000,000 hours of life and operates within a temperature range of -45°C to 55°C.
RS Components BLY4-4C-S-240VAC technical specifications.
| Application(s) | POWER |
| Coil Power | 2.5W |
| Coil Resistance | 9.12kR |
| Contact Material | Silver |
| Depth | 27.4mm |
| Height | 35mm |
| Length | 40.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for RS Components BLY4-4C-S-240VAC to view detailed technical specifications.
No datasheet is available for this part.