This relay coil is rated for 2.5 watts of power and has a coil resistance of 1.8 kilohms. It features silver contact material and is designed for PCB mount. The relay measures 40.8mm in length, 35mm in height, and 27.4mm in depth. It operates within a temperature range of -45°C to 55°C.
RS Components BLY4-4C-SL-110VAC technical specifications.
| Coil Power | 2.5W |
| Coil Resistance | 1.8kR |
| Contact Material | Silver |
| Depth | 27.4mm |
| Height | 35mm |
| Length | 40.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for RS Components BLY4-4C-SL-110VAC to view detailed technical specifications.
No datasheet is available for this part.