The BLY4-4C-SL-240VAC relay coil is a silver contact device with a power rating of 2.5W and a resistance of 9.12kR. It operates within a temperature range of -45°C to 55°C and is designed for PCB termination. The coil has dimensions of 40.8mm in length, 35mm in height, and 27.4mm in depth.
RS Components BLY4-4C-SL-240VAC technical specifications.
| Coil Power | 2.5W |
| Coil Resistance | 9.12kR |
| Contact Material | Silver |
| Depth | 27.4mm |
| Height | 35mm |
| Length | 40.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for RS Components BLY4-4C-SL-240VAC to view detailed technical specifications.
No datasheet is available for this part.