
RS Components BOT0307 technical specifications.
| Diameter | 600mm |
| Height | 300mm |
| Material | ACRYLIC |
| Shape | Dome |
| Width | 60cm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components BOT0307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.