
RS Components BOT0313 technical specifications.
| Height | 400mm |
| Material | PC |
| Shape | Rectangular |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components BOT0313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.