
RS Components BOT0317 technical specifications.
| Height | 6.3cm |
| Material | ACRYLIC |
| Shape | Rectangular |
| Width | 11.5cm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components BOT0317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.