RS Components BP08014 technical specifications.
| Current Rating | 700mA |
| Diameter | 9.3mm |
| Length | 31mm |
| Lens Color | Clear |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for RS Components BP08014 to view detailed technical specifications.
No datasheet is available for this part.