RS Components BPC10102J technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 29.59mm |
| Lead Pitch | 20.32mm |
| Length | 25.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 1kR |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for RS Components BPC10102J to view detailed technical specifications.
No datasheet is available for this part.