RS Components BRJ12A technical specifications.
| Inlet Port Size | G 1/8 |
| Material | Anodised Alloy |
| Maximum Operating Pressure | 4 bar |
| Minimum Operating Pressure | 0bar |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components BRJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.