Pflitsch BS BS11 - BS11
RS Components BS11 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Ratings | IP66 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for RS Components BS11 to view detailed technical specifications.
No datasheet is available for this part.