Obud. z kołn. aluminium 222x146x56mm
RS Components BS11MF technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Ratings | IP66 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for RS Components BS11MF to view detailed technical specifications.
No datasheet is available for this part.