RS Components BS25MFLG technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 55.2mm |
| Ratings | IP66 |
| Width | 89.7mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components BS25MFLG to view detailed technical specifications.
No datasheet is available for this part.