RS Components BS27 technical specifications.
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Natural |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for RS Components BS27 to view detailed technical specifications.
No datasheet is available for this part.