RS Components BW529 technical specifications.
| Body Material | Steel |
| Package/Case | 200 |
| Color | White |
| Height | 92mm |
| Width | 123mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components BW529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.