RS Components BW541 technical specifications.
| Body Material | Steel |
| Color | White |
| Height | 115mm |
| Width | 148mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components BW541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.