RS Components BW656 technical specifications.
| Body Material | Steel |
| Color | White |
| Height | 130mm |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components BW656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.