Cavo ad angolo IEC C13 2m 10A nero
RS Components C13L.H26.E1X.0201.B technical specifications.
| Current Rating | 10A |
| Gender Type B | Female |
| Length | 2m |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components C13L.H26.E1X.0201.B to view detailed technical specifications.
No datasheet is available for this part.