RS Pro 2 Doors Steel Lockable Floor Standing Cupboard, 1830 x 915 x 457mm
RS Components C1961RGUGU29S13 technical specifications.
| Depth | 457mm |
| Height | 1830mm |
| Material | Steel |
| Width | 915mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components C1961RGUGU29S13 to view detailed technical specifications.
No datasheet is available for this part.