RS Components C35-60S-B22WW230V technical specifications.
| Diameter | 41mm |
| Length | 120mm |
| Mount | Base |
| Viewing Angle | 120° |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for RS Components C35-60S-B22WW230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.